HARTING Docking Frame, Han 24B Series Thread Size M5, For Use With Han 24B Industrial Connector

RS Stock No.: 743-537Brand: HARTINGManufacturers Part No.: 09300241710
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Docking Frame

Accessory Type

Docking Frame

Size

158.5 x 62 x 34.4 mm

Colour

Dust Grey

Series

Han 24B

For Use With

Han 24B Industrial Connector

Material

Stainless Steel

Standards/Approvals

IEC 60529

Thread Size

M5

Country of Origin

China

Stock information temporarily unavailable.

BD 42.980

BD 42.980 Each (Exc. Vat)

BD 47.278

BD 47.278 Each (inc. VAT)

HARTING Docking Frame, Han 24B Series Thread Size M5, For Use With Han 24B Industrial Connector

BD 42.980

BD 42.980 Each (Exc. Vat)

BD 47.278

BD 47.278 Each (inc. VAT)

HARTING Docking Frame, Han 24B Series Thread Size M5, For Use With Han 24B Industrial Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Docking Frame

Accessory Type

Docking Frame

Size

158.5 x 62 x 34.4 mm

Colour

Dust Grey

Series

Han 24B

For Use With

Han 24B Industrial Connector

Material

Stainless Steel

Standards/Approvals

IEC 60529

Thread Size

M5

Country of Origin

China