HARTING Dust Cover, Han B Series, For Use With Cable to Cable Housing

RS Stock No.: 738-428Brand: HARTINGManufacturers Part No.: 09300325427
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

82.5 x 99.6 x 23 mm

Colour

Black

Series

Han B

For Use With

Cable to Cable Housing

Number of Levers

2

Material

Metal

Standards/Approvals

UL 94

Country of Origin

Germany

Stock information temporarily unavailable.

BD 43.032

BD 43.032 Each (Exc. Vat)

BD 47.335

BD 47.335 Each (inc. VAT)

HARTING Dust Cover, Han B Series, For Use With Cable to Cable Housing

BD 43.032

BD 43.032 Each (Exc. Vat)

BD 47.335

BD 47.335 Each (inc. VAT)

HARTING Dust Cover, Han B Series, For Use With Cable to Cable Housing

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

82.5 x 99.6 x 23 mm

Colour

Black

Series

Han B

For Use With

Cable to Cable Housing

Number of Levers

2

Material

Metal

Standards/Approvals

UL 94

Country of Origin

Germany