Technical Document
Specifications
Brand
HartingProduct Type
Guide Pin
Gender
Male
Accessory Type
Guide Pin
Size
26.2 x 6.5 mm
Colour
Stainless Steel
Series
Han D/E
For Use With
Han Industrial Connector
Material
Stainless Steel
Standards/Approvals
RoHS
Thread Size
M3
Country of Origin
Germany
Stock information temporarily unavailable.
BD 82.319
BD 82.319 1 Bag of 50 (Exc. Vat)
BD 90.551
BD 90.551 1 Bag of 50 (inc. VAT)
1
BD 82.319
BD 82.319 1 Bag of 50 (Exc. Vat)
BD 90.551
BD 90.551 1 Bag of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Guide Pin
Gender
Male
Accessory Type
Guide Pin
Size
26.2 x 6.5 mm
Colour
Stainless Steel
Series
Han D/E
For Use With
Han Industrial Connector
Material
Stainless Steel
Standards/Approvals
RoHS
Thread Size
M3
Country of Origin
Germany
