Technical Document
Specifications
Brand
HartingProduct Type
Identification Strip
Accessory Type
Identification Strip
Size
20 x 15 x 4 mm
Colour
White
Series
HAN Snap
For Use With
Han Rectangular Connector
Material
Polycarbonate
Standards/Approvals
RoHS
Country of Origin
Germany
Stock information temporarily unavailable.
BD 112.207
BD 112.207 1 Bag of 100 (Exc. Vat)
BD 123.428
BD 123.428 1 Bag of 100 (inc. VAT)
1
BD 112.207
BD 112.207 1 Bag of 100 (Exc. Vat)
BD 123.428
BD 123.428 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Identification Strip
Accessory Type
Identification Strip
Size
20 x 15 x 4 mm
Colour
White
Series
HAN Snap
For Use With
Han Rectangular Connector
Material
Polycarbonate
Standards/Approvals
RoHS
Country of Origin
Germany
