Technical Document
Specifications
Brand
HartingProduct Type
Guide Pin
Gender
Male
Accessory Type
Guide Pin Module
Size
67 x 3.8 mm
Colour
Silver
Series
Han HPR Enlarged
For Use With
Bulkhead Mounted Housing
Material
Stainless Steel
Standards/Approvals
RoHS
Thread Size
M6
Country of Origin
China
Stock information temporarily unavailable.
BD 33.958
BD 33.958 1 Bag of 4 (Exc. Vat)
BD 37.354
BD 37.354 1 Bag of 4 (inc. VAT)
1
BD 33.958
BD 33.958 1 Bag of 4 (Exc. Vat)
BD 37.354
BD 37.354 1 Bag of 4 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Guide Pin
Gender
Male
Accessory Type
Guide Pin Module
Size
67 x 3.8 mm
Colour
Silver
Series
Han HPR Enlarged
For Use With
Bulkhead Mounted Housing
Material
Stainless Steel
Standards/Approvals
RoHS
Thread Size
M6
Country of Origin
China
