Technical Document
Specifications
Brand
HartingProduct Type
Guide Bush
Gender
Female
Accessory Type
Guide Bush
Size
34 x 4.3 mm
Colour
Silver
Series
Han HPR Enlarged
For Use With
Hood
Material
Stainless Steel
Standards/Approvals
RoHS
Thread Size
M6
Country of Origin
China
Stock information temporarily unavailable.
BD 26.756
BD 26.756 1 Bag of 4 (Exc. Vat)
BD 29.432
BD 29.432 1 Bag of 4 (inc. VAT)
HARTING Guide Bush, Han HPR Enlarged Series Thread Size M6, For Use With Hood
1
BD 26.756
BD 26.756 1 Bag of 4 (Exc. Vat)
BD 29.432
BD 29.432 1 Bag of 4 (inc. VAT)
HARTING Guide Bush, Han HPR Enlarged Series Thread Size M6, For Use With Hood
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 26.756 |
| 10+ | BD 24.611 |
Technical Document
Specifications
Brand
HartingProduct Type
Guide Bush
Gender
Female
Accessory Type
Guide Bush
Size
34 x 4.3 mm
Colour
Silver
Series
Han HPR Enlarged
For Use With
Hood
Material
Stainless Steel
Standards/Approvals
RoHS
Thread Size
M6
Country of Origin
China
