HARTING Dust Cover, Han HPR Series, For Use With Housing

RS Stock No.: 737-981Brand: HARTINGManufacturers Part No.: 09400035406
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

45.7 x 27.8 x 12.5 mm

Colour

White

Series

HAN HPR

For Use With

Housing

Material

Thermoplastic

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

BD 25.709

BD 25.709 1 Bag of 10 (Exc. Vat)

BD 28.280

BD 28.280 1 Bag of 10 (inc. VAT)

HARTING Dust Cover, Han HPR Series, For Use With Housing

BD 25.709

BD 25.709 1 Bag of 10 (Exc. Vat)

BD 28.280

BD 28.280 1 Bag of 10 (inc. VAT)

HARTING Dust Cover, Han HPR Series, For Use With Housing

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 25.709
5+BD 24.241

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

45.7 x 27.8 x 12.5 mm

Colour

White

Series

HAN HPR

For Use With

Housing

Material

Thermoplastic

Standards/Approvals

RoHS

Country of Origin

Germany