HARTING Dust Cover, Han HPR Series, For Use With Housing

RS Stock No.: 741-618Brand: HARTINGManufacturers Part No.: 09400105406
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

106.2 x 55 x 29 mm

Colour

White

Series

HAN HPR

For Use With

Housing

Material

Thermoplastic

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

BD 28.940

BD 28.940 1 Bag of 10 (Exc. Vat)

BD 31.834

BD 31.834 1 Bag of 10 (inc. VAT)

HARTING Dust Cover, Han HPR Series, For Use With Housing

BD 28.940

BD 28.940 1 Bag of 10 (Exc. Vat)

BD 31.834

BD 31.834 1 Bag of 10 (inc. VAT)

HARTING Dust Cover, Han HPR Series, For Use With Housing

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 28.940
5+BD 27.270

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

106.2 x 55 x 29 mm

Colour

White

Series

HAN HPR

For Use With

Housing

Material

Thermoplastic

Standards/Approvals

RoHS

Country of Origin

Germany