HARTING Dust Cover, Han HPR Series, For Use With Hood

RS Stock No.: 746-141Brand: HARTINGManufacturers Part No.: 09400245404
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

193 x 58 mm

Colour

Jet Black

Series

HAN HPR

For Use With

Hood

Material

Aluminium Die Cast

Standards/Approvals

UL 1977 ECBT2.E235076

Country of Origin

China

Stock information temporarily unavailable.

BD 28.744

BD 28.744 Each (Exc. Vat)

BD 31.618

BD 31.618 Each (inc. VAT)

HARTING Dust Cover, Han HPR Series, For Use With Hood

BD 28.744

BD 28.744 Each (Exc. Vat)

BD 31.618

BD 31.618 Each (inc. VAT)

HARTING Dust Cover, Han HPR Series, For Use With Hood

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 28.744
10+BD 26.449

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

193 x 58 mm

Colour

Jet Black

Series

HAN HPR

For Use With

Hood

Material

Aluminium Die Cast

Standards/Approvals

UL 1977 ECBT2.E235076

Country of Origin

China