Technical Document
Specifications
Brand
HartingProduct Type
Frame
Gender
Female
Accessory Type
Frame
Size
133 x 89 x 89 mm
Colour
Metal
Series
HAN HPR
For Use With
Han HC Modular 350 Heavy Duty Power Connector
Material
Metal
Standards/Approvals
RoHS
Thread Size
M5
Country of Origin
Germany
Stock information temporarily unavailable.
BD 53.873
BD 53.873 Each (Exc. Vat)
BD 59.260
BD 59.260 Each (inc. VAT)
HARTING Frame, Han HPR Series Thread Size M5, For Use With Han HC Modular 350 Heavy Duty Power Connector
1
BD 53.873
BD 53.873 Each (Exc. Vat)
BD 59.260
BD 59.260 Each (inc. VAT)
HARTING Frame, Han HPR Series Thread Size M5, For Use With Han HC Modular 350 Heavy Duty Power Connector
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Frame
Gender
Female
Accessory Type
Frame
Size
133 x 89 x 89 mm
Colour
Metal
Series
HAN HPR
For Use With
Han HC Modular 350 Heavy Duty Power Connector
Material
Metal
Standards/Approvals
RoHS
Thread Size
M5
Country of Origin
Germany
