Technical Document
Specifications
Brand
HartingProduct Type
Sleeve
Accessory Type
Sleeve
Size
16.2 x 42.3 mm
Colour
White
Series
Han S
For Use With
Han Rectangular Connector
Material
Rubber
Standards/Approvals
UL 94 V-0
Country of Origin
China
Stock information temporarily unavailable.
BD 0.890
BD 0.890 Each (Exc. Vat)
BD 0.979
BD 0.979 Each (inc. VAT)
HARTING Sleeve, Han S Series, For Use With Han Rectangular Connector
1
BD 0.890
BD 0.890 Each (Exc. Vat)
BD 0.979
BD 0.979 Each (inc. VAT)
HARTING Sleeve, Han S Series, For Use With Han Rectangular Connector
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 0.890 |
| 10 - 24 | BD 0.838 |
| 25+ | BD 0.775 |
Technical Document
Specifications
Brand
HartingProduct Type
Sleeve
Accessory Type
Sleeve
Size
16.2 x 42.3 mm
Colour
White
Series
Han S
For Use With
Han Rectangular Connector
Material
Rubber
Standards/Approvals
UL 94 V-0
Country of Origin
China
