HARTING Locking Lever, Han S Series, For Use With Han Rectangular Connector

RS Stock No.: 737-717Brand: HARTINGManufacturers Part No.: 09930009940
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Locking Lever

Accessory Type

Locking Lever

Size

26.4 x 22.4 mm

Colour

Yellow

Series

Han S

For Use With

Han Rectangular Connector

Number of Levers

1

Material

Polyamide

Standards/Approvals

RoHS

Country of Origin

China

Stock information temporarily unavailable.

BD 4.243

BD 4.243 1 Bag of 2 (Exc. Vat)

BD 4.667

BD 4.667 1 Bag of 2 (inc. VAT)

HARTING Locking Lever, Han S Series, For Use With Han Rectangular Connector

BD 4.243

BD 4.243 1 Bag of 2 (Exc. Vat)

BD 4.667

BD 4.667 1 Bag of 2 (inc. VAT)

HARTING Locking Lever, Han S Series, For Use With Han Rectangular Connector

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 4.243
10 - 24BD 3.907
25+BD 3.526

Technical Document

Specifications

Brand

Harting

Product Type

Locking Lever

Accessory Type

Locking Lever

Size

26.4 x 22.4 mm

Colour

Yellow

Series

Han S

For Use With

Han Rectangular Connector

Number of Levers

1

Material

Polyamide

Standards/Approvals

RoHS

Country of Origin

China