Technical Document
Specifications
Brand
HartingProduct Type
Locking Lever
Accessory Type
Locking Lever
Size
26.4 x 22.4 mm
Colour
Jet Black
Series
Han S
For Use With
Han Rectangular Connector
Material
Thermoplastic
Number of Levers
1
Standards/Approvals
REACH
Country of Origin
China
Stock information temporarily unavailable.
BD 1.826
BD 1.826 1 Bag of 2 (Exc. Vat)
BD 2.009
BD 2.009 1 Bag of 2 (inc. VAT)
HARTING Locking Lever, Han S Series, For Use With Han Rectangular Connector
1
BD 1.826
BD 1.826 1 Bag of 2 (Exc. Vat)
BD 2.009
BD 2.009 1 Bag of 2 (inc. VAT)
HARTING Locking Lever, Han S Series, For Use With Han Rectangular Connector
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 1.826 |
| 10 - 24 | BD 1.682 |
| 25+ | BD 1.526 |
Technical Document
Specifications
Brand
HartingProduct Type
Locking Lever
Accessory Type
Locking Lever
Size
26.4 x 22.4 mm
Colour
Jet Black
Series
Han S
For Use With
Han Rectangular Connector
Material
Thermoplastic
Number of Levers
1
Standards/Approvals
REACH
Country of Origin
China
