HARTING Locking Lever, Han S Series, For Use With Han Rectangular Connector

RS Stock No.: 736-879Brand: HARTINGManufacturers Part No.: 09930009943
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Locking Lever

Accessory Type

Locking Lever

Size

26.4 x 22.4 mm

Colour

Signal Red

Series

Han S

For Use With

Han Rectangular Connector

Number of Levers

1

Material

Thermoplastic

Standards/Approvals

REACH

Country of Origin

China

Stock information temporarily unavailable.

BD 2.133

BD 2.133 1 Bag of 2 (Exc. Vat)

BD 2.346

BD 2.346 1 Bag of 2 (inc. VAT)

HARTING Locking Lever, Han S Series, For Use With Han Rectangular Connector

BD 2.133

BD 2.133 1 Bag of 2 (Exc. Vat)

BD 2.346

BD 2.346 1 Bag of 2 (inc. VAT)

HARTING Locking Lever, Han S Series, For Use With Han Rectangular Connector

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 2.133
10 - 24BD 1.965
25+BD 1.774

Technical Document

Specifications

Brand

Harting

Product Type

Locking Lever

Accessory Type

Locking Lever

Size

26.4 x 22.4 mm

Colour

Signal Red

Series

Han S

For Use With

Han Rectangular Connector

Number of Levers

1

Material

Thermoplastic

Standards/Approvals

REACH

Country of Origin

China