HARTING Fixing Screw, Han S Series Thread Size M3 1 Way, For Use With Han Rectangular Connector

RS Stock No.: 736-965Brand: HARTINGManufacturers Part No.: 09930009950
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Fixing Screw

Gender

Male

Accessory Type

Fixing Screw

Size

6.9 x 7.65 mm

Colour

Silver

Number of Contacts

1

Series

Han S

For Use With

Han Rectangular Connector

Number of Rows

1

Standards/Approvals

RoHS

Thread Size

M3

Country of Origin

China

Stock information temporarily unavailable.

BD 171.816

BD 171.816 1 Bag of 400 (Exc. Vat)

BD 188.998

BD 188.998 1 Bag of 400 (inc. VAT)

HARTING Fixing Screw, Han S Series Thread Size M3 1 Way, For Use With Han Rectangular Connector

BD 171.816

BD 171.816 1 Bag of 400 (Exc. Vat)

BD 188.998

BD 188.998 1 Bag of 400 (inc. VAT)

HARTING Fixing Screw, Han S Series Thread Size M3 1 Way, For Use With Han Rectangular Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Fixing Screw

Gender

Male

Accessory Type

Fixing Screw

Size

6.9 x 7.65 mm

Colour

Silver

Number of Contacts

1

Series

Han S

For Use With

Han Rectangular Connector

Number of Rows

1

Standards/Approvals

RoHS

Thread Size

M3

Country of Origin

China