Technical Document
Specifications
Brand
HartingProduct Type
Locking Lever
Accessory Type
Locking Lever
Size
24.1 x 19.5 x 21.5 mm
Colour
Sky Blue
Series
Han S
For Use With
Han Rectangular Connector
Number of Levers
1
Material
Polyamide
Standards/Approvals
RoHS
Country of Origin
China
Stock information temporarily unavailable.
BD 2.387
BD 2.387 1 Bag of 2 (Exc. Vat)
BD 2.626
BD 2.626 1 Bag of 2 (inc. VAT)
HARTING Locking Lever, Han S Series, For Use With Han Rectangular Connector
1
BD 2.387
BD 2.387 1 Bag of 2 (Exc. Vat)
BD 2.626
BD 2.626 1 Bag of 2 (inc. VAT)
HARTING Locking Lever, Han S Series, For Use With Han Rectangular Connector
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 2.387 |
| 10 - 24 | BD 2.237 |
| 25+ | BD 2.046 |
Technical Document
Specifications
Brand
HartingProduct Type
Locking Lever
Accessory Type
Locking Lever
Size
24.1 x 19.5 x 21.5 mm
Colour
Sky Blue
Series
Han S
For Use With
Han Rectangular Connector
Number of Levers
1
Material
Polyamide
Standards/Approvals
RoHS
Country of Origin
China
