HARTING Shielding Frame, Han Yellock Series, For Use With Han Yellock 30 Surface Mounted Housing

RS Stock No.: 746-388Brand: HARTINGManufacturers Part No.: 11123005202
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Frame

Accessory Type

Shielding Frame

Size

58.3 x 39.7 x 11.2 mm

Colour

Silver

Series

Han Yellock

For Use With

Han Yellock 30 Surface Mounted Housing

Material

Steel

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

BD 14.641

BD 14.641 Each (Exc. Vat)

BD 16.105

BD 16.105 Each (inc. VAT)

HARTING Shielding Frame, Han Yellock Series, For Use With Han Yellock 30 Surface Mounted Housing

BD 14.641

BD 14.641 Each (Exc. Vat)

BD 16.105

BD 16.105 Each (inc. VAT)

HARTING Shielding Frame, Han Yellock Series, For Use With Han Yellock 30 Surface Mounted Housing

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 14.641
10+BD 13.473

Technical Document

Specifications

Brand

Harting

Product Type

Frame

Accessory Type

Shielding Frame

Size

58.3 x 39.7 x 11.2 mm

Colour

Silver

Series

Han Yellock

For Use With

Han Yellock 30 Surface Mounted Housing

Material

Steel

Standards/Approvals

RoHS

Country of Origin

Germany