Technical Document
Specifications
Brand
HartingProduct Type
Dust Cover
Accessory Type
Dust Cover
Size
66 x 58.3 x 31.7 mm
Colour
Jet Black
Series
Han Eco Modular
For Use With
Hood
Number of Levers
2
Material
Fibreglass Reinforced Polyamide
Standards/Approvals
UL 94 V-0
Country of Origin
Germany
Stock information temporarily unavailable.
BD 32.449
BD 32.449 Each (Exc. Vat)
BD 35.694
BD 35.694 Each (inc. VAT)
1
BD 32.449
BD 32.449 Each (Exc. Vat)
BD 35.694
BD 35.694 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Dust Cover
Accessory Type
Dust Cover
Size
66 x 58.3 x 31.7 mm
Colour
Jet Black
Series
Han Eco Modular
For Use With
Hood
Number of Levers
2
Material
Fibreglass Reinforced Polyamide
Standards/Approvals
UL 94 V-0
Country of Origin
Germany
