Technical Documents
Specifications
Brand
HartingProduct Type
Fixing Bracket
Accessory Type
Fixing Bracket
Size
38 x 38 x 8 mm
Colour
Silver
Series
Han Push Pull - V14
For Use With
Aida Coupling
Standards/Approvals
RoHS
Country of Origin
Germany
Product Details
The HARTING Distance Fixing Bracket is an accessory designed for the Aida Coupling in the Han Push Pull - V14 series. It provides a secure mounting solution, ensuring reliable connections in various applications.
Yes, it is compliant with China RoHS and ELV standards.
Stock information temporarily unavailable.
BD 9.346
BD 9.346 Each (Exc. Vat)
BD 10.281
BD 10.281 Each (inc. VAT)
1
BD 9.346
BD 9.346 Each (Exc. Vat)
BD 10.281
BD 10.281 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 9.346 |
| 10+ | BD 8.601 |
Technical Documents
Specifications
Brand
HartingProduct Type
Fixing Bracket
Accessory Type
Fixing Bracket
Size
38 x 38 x 8 mm
Colour
Silver
Series
Han Push Pull - V14
For Use With
Aida Coupling
Standards/Approvals
RoHS
Country of Origin
Germany
Product Details
The HARTING Distance Fixing Bracket is an accessory designed for the Aida Coupling in the Han Push Pull - V14 series. It provides a secure mounting solution, ensuring reliable connections in various applications.
Yes, it is compliant with China RoHS and ELV standards.