Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Toshiba N-Channel MOSFET Transistor, 18 A, 500 V, 3-Pin TO-3PNIS 2SK2917(F)

RS Stock No.: 185-754Brand: ToshibaManufacturers Part No.: 2SK2917(F)
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

18 A

Maximum Drain Source Voltage

500 V

Package Type

TO-3PNIS

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

270 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

90 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

80 nC @ 10 V

Width

5mm

Transistor Material

Si

Number of Elements per Chip

1

Length

15.8mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

21mm

Country of Origin

Japan

Product details

MOSFET N-Channel, Discontinued 2SK Series, Toshiba

MOSFET Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Toshiba N-Channel MOSFET Transistor, 18 A, 500 V, 3-Pin TO-3PNIS 2SK2917(F)

P.O.A.

Toshiba N-Channel MOSFET Transistor, 18 A, 500 V, 3-Pin TO-3PNIS 2SK2917(F)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

18 A

Maximum Drain Source Voltage

500 V

Package Type

TO-3PNIS

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

270 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

90 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

80 nC @ 10 V

Width

5mm

Transistor Material

Si

Number of Elements per Chip

1

Length

15.8mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

21mm

Country of Origin

Japan

Product details

MOSFET N-Channel, Discontinued 2SK Series, Toshiba

MOSFET Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in